
71BD36-02-2-AJN | |
|---|---|
DigiKey Part Number | GH7314-ND |
Manufacturer | |
Manufacturer Product Number | 71BD36-02-2-AJN |
Description | SWITCH ROTARY 2-5POS 250MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 5 | |
Index Stops | Adjustable | |
Number of Decks | 2 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 24.87mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,66000 € | 40,66 € |
| 5 | 34,90400 € | 174,52 € |
| 10 | 32,67400 € | 326,74 € |
| 25 | 29,93040 € | 748,26 € |
| 50 | 27,99900 € | 1.399,95 € |
| 100 | 26,18150 € | 2.618,15 € |
| 250 | 24,64784 € | 6.161,96 € |
| Unit Price without VAT: | 40,66000 € |
|---|---|
| Unit Price with VAT: | 48,38540 € |





