
71ADF36-01-2-AJN | |
---|---|
DigiKey Part Number | GH7331-ND |
Manufacturer | |
Manufacturer Product Number | 71ADF36-01-2-AJN |
Description | SWITCH ROTARY 2-5POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 5 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 19.33mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,88000 € | 33,88 € |
5 | 29,08600 € | 145,43 € |
10 | 27,22900 € | 272,29 € |
25 | 24,94600 € | 623,65 € |
50 | 23,33860 € | 1.166,93 € |
100 | 21,82610 € | 2.182,61 € |
250 | 20,16900 € | 5.042,25 € |
Unit Price without VAT: | 33,88000 € |
---|---|
Unit Price with VAT: | 40,31720 € |