71ADF30-02QAJN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71ADF30-02-2-AJN

DigiKey Part Number
GH7329-ND
Manufacturer
Manufacturer Product Number
71ADF30-02-2-AJN
Description
SWITCH ROTARY 2-6POS 250MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
2
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Depth Behind Panel
24.87mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,06000 €46,06 €
539,54000 €197,70 €
1037,01200 €370,12 €
2533,90240 €847,56 €
5031,71200 €1.585,60 €
10029,65120 €2.965,12 €
25028,28616 €7.071,54 €
Manufacturers Standard Package
Unit Price without VAT:46,06000 €
Unit Price with VAT:54,81140 €