71ADF30-01QAJN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71ADF30-01QAJN
GH7327-ND
GH7327-ND

71ADF30-01-2-AJN

DigiKey Part Number
GH7327-ND
Manufacturer
Manufacturer Product Number
71ADF30-01-2-AJN
Description
SWITCH ROTARY 2-6POS 250MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
71ADF30-01-2-AJN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Depth Behind Panel
19.33mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,99000 €28,99 €
524,89400 €124,47 €
1023,30400 €233,04 €
2521,35000 €533,75 €
5020,30760 €1.015,38 €
Manufacturers Standard Package
Unit Price without VAT:28,99000 €
Unit Price with VAT:34,49810 €