71A30-01-6-02S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71AD36-02-2-AJS

DigiKey Part Number
71AD36-02-2-AJS-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
71AD36-02-2-AJS
Description
SWITCH ROTARY 2-5POS 250MA 115V
Customer Reference
Detailed Description
Rotary Switch 2 ~ 5 Position DP5T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 5
Index Stops
Adjustable
Number of Decks
2
Number of Poles per Deck
2
Circuit per Deck
DP5T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
24.87mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.