71A30-01-6-02S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71AD30-02-4-AJN

DigiKey Part Number
71AD30-02-4-AJN-ND
Manufacturer
Manufacturer Product Number
71AD30-02-4-AJN
Description
SWITCH ROTARY 2-3POS 250MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 3 Position 4P3T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 3
Index Stops
Adjustable
Number of Decks
2
Number of Poles per Deck
4
Circuit per Deck
4P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
24.87mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2540,88560 €1.022,14 €
Unit Price without VAT:40,88560 €
Unit Price with VAT:48,65386 €