Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71AD30-01-2-AJN

DigiKey Part Number
GH7320-ND
Manufacturer
Manufacturer Product Number
71AD30-01-2-AJN
Description
SWITCH ROTARY 2-6POS 250MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
19.33mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,53000 €31,53 €
527,06400 €135,32 €
1025,33600 €253,36 €
2523,21200 €580,30 €
5021,71720 €1.085,86 €
10020,31090 €2.031,09 €
25018,61272 €4.653,18 €
Manufacturers Standard Package
Unit Price without VAT:31,53000 €
Unit Price with VAT:37,52070 €