
71A30-04-1-12N-C | |
---|---|
DigiKey Part Number | 71A30-04-1-12N-C-ND |
Manufacturer | |
Manufacturer Product Number | 71A30-04-1-12N-C |
Description | SWITCH ROTARY 12POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Continuous | |
Number of Decks | 4 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 35.94mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 38,70320 € | 967,58 € |
Unit Price without VAT: | 38,70320 € |
---|---|
Unit Price with VAT: | 46,05681 € |