70MRCK16-EC | |
---|---|
DigiKey Part Number | 70MRCK16-EC-ND |
Manufacturer | |
Manufacturer Product Number | 70MRCK16-EC |
Description | I/O MODULE RACK 16 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Mini | |
Number of Channels | 16 | |
Connector Type | Card Edge, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |