DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70M-ODC5R

DigiKey Part Number
GH7422-ND
Manufacturer
Manufacturer Product Number
70M-ODC5R
Description
DC OUTPUT MODULE 500MA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
Grayhill Inc.
Current - Input
10 mA
Series
Voltage - Output
0 ~ 120VAC, 0 ~ 100VDC
Packaging
Bulk
Current - Output
500mA
Part Status
Active
Turn On Time
1ms
Type
DC Output Module
Turn Off Time
1ms
Color
Red
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,99000 €24,99 €
1022,25500 €222,55 €
2521,25120 €531,28 €
5020,52140 €1.026,07 €
10019,81620 €1.981,62 €
25018,92020 €4.730,05 €
Manufacturers Standard Package
Unit Price without VAT:24,99000 €
Unit Price with VAT:29,73810 €