DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70M-ODC24

DigiKey Part Number
GH7436-ND
Manufacturer
Manufacturer Product Number
70M-ODC24
Description
DC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
Red
Style
Mini
Voltage - Input
24VDC
Current - Input
9 mA
Voltage - Output
3 ~ 60VDC
Current - Output
3A
Turn On Time
0.02ms
Turn Off Time
0.05ms
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,78000 €13,78 €
1012,27300 €122,73 €
2511,72040 €293,01 €
5011,31820 €565,91 €
10010,92940 €1.092,94 €
25010,43560 €2.608,90 €
50010,07666 €5.038,33 €
Manufacturers Standard Package
Unit Price without VAT:13,78000 €
Unit Price with VAT:16,39820 €