70M-IAC24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 10
Unit Price: 14,43000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70M-IAC24

DigiKey Part Number
70M-IAC24-ND
Manufacturer
Manufacturer Product Number
70M-IAC24
Description
AC INPUT MODULE 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 10mA 24VDC Output 120VAC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
120VAC
Manufacturer
Grayhill Inc.
Current - Input
8 mA
Series
Voltage - Output
24VDC
Packaging
Bulk
Current - Output
10mA
Part Status
Active
Turn On Time
20ms
Type
AC Input Module
Turn Off Time
20ms
Color
Yellow
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70-IAC24Grayhill Inc.10GH7418-ND14,43000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,71000 €13,71 €
Manufacturers Standard Package
Unit Price without VAT:13,71000 €
Unit Price with VAT:16,31490 €