


70LRCK16-48 | |
|---|---|
DigiKey Part Number | 70LRCK16-48-ND |
Manufacturer | |
Manufacturer Product Number | 70LRCK16-48 |
Description | I/O MODULE RACK 16 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Category | Style OpenLine® |
Manufacturer Grayhill Inc. | Number of Channels 16 |
Series | Connector Type DIN Connector |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete |

