



70L-IDCG | |
|---|---|
DigiKey Part Number | GH3060-ND |
Manufacturer | |
Manufacturer Product Number | 70L-IDCG |
Description | AC/DC INPUT MODULE 35-60V |
Customer Reference | |
Detailed Description | AC/DC Input Module Output Module 6mA 5VDC Output 35 ~ 60VAC/DC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Part Status | Obsolete | |
Type | AC/DC Input Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 35 ~ 60VAC/DC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 6mA | |
Turn On Time | 10ms | |
Turn Off Time | 10ms | |
Features | 2 Channel, Status LED(s) |

