70L-IACA | |
---|---|
DigiKey Part Number | GH3059-ND |
Manufacturer | |
Manufacturer Product Number | 70L-IACA |
Description | AC INPUT MODULE 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 6mA 5VDC Output 240VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 240VAC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 6mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | 2 Channel, Status LED(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,35000 € | 35,35 € |
Unit Price without VAT: | 35,35000 € |
---|---|
Unit Price with VAT: | 42,06650 € |