



70GRCP32-HL | |
|---|---|
DigiKey Part Number | GH3034-ND |
Manufacturer | |
Manufacturer Product Number | 70GRCP32-HL |
Description | I/O MODULE RACK 32 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 32 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Part Status | Obsolete | |
Style | G5 (PAMUX Controllers) | |
Number of Channels | 32 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs |

