

70G-ODC24R | |
---|---|
DigiKey Part Number | GH7856-ND |
Manufacturer | |
Manufacturer Product Number | 70G-ODC24R |
Description | DC OUTPUT MODULE 500MA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | G5 | |
Voltage - Input | 24VDC | |
Current - Input | 23 mA | |
Voltage - Output | 0 ~ 120VAC, 0 ~ 100VDC | |
Current - Output | 500mA | |
Turn On Time | 1ms | |
Turn Off Time | 1ms | |
Features | Hold Down Screw, Fused, Status LED(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,19000 € | 31,19 € |
10 | 27,77800 € | 277,78 € |
25 | 26,52480 € | 663,12 € |
50 | 25,61340 € | 1.280,67 € |
100 | 24,73290 € | 2.473,29 € |
250 | 23,61436 € | 5.903,59 € |
Unit Price without VAT: | 31,19000 € |
---|---|
Unit Price with VAT: | 37,11610 € |