Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70-OAC5RLY

DigiKey Part Number
70-OAC5RLY-ND
Manufacturer
Manufacturer Product Number
70-OAC5RLY
Description
AC OUTPUT MODULE 3A
Customer Reference
Detailed Description
AC Output Module Output Module 3A 0 ~ 250VAC, 0 ~ 110VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5VDC
Manufacturer
Grayhill Inc.
Current - Input
26 mA
Series
Voltage - Output
0 ~ 250VAC, 0 ~ 110VDC
Part Status
Obsolete
Current - Output
3A
Type
AC Output Module
Turn On Time
11ms
Color
Black
Turn Off Time
11ms
Style
Standard
Features
Hold Down Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.