70-OAC5A-11 | |
---|---|
DigiKey Part Number | 70-OAC5A-11-ND |
Manufacturer | |
Manufacturer Product Number | 70-OAC5A-11 |
Description | AC OUTPUT MODULE 3.5A |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 16 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 3.5A | |
Turn On Time | 0.10ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw |