



70-IDC24 | |
|---|---|
DigiKey Part Number | 70-IDC24-ND |
Manufacturer | |
Manufacturer Product Number | 70-IDC24 |
Description | DC INPUT MODULE 3-32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 10mA 24VDC Output 3 ~ 32VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | Standard | |
Voltage - Input | 3 ~ 32VDC | |
Current - Input | 18 mA | |
Voltage - Output | 24VDC | |
Current - Output | 10mA | |
Turn On Time | 0.20ms | |
Turn Off Time | 0.40ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |

