68B-2x5-4 primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68B-205-0

DigiKey Part Number
68B-205-0-ND
Manufacturer
Manufacturer Product Number
68B-205-0
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
EDA/CAD Models
68B-205-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Paddle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Rectangular - 35.81mm x 21.34mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Blue Actuator
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2582,11960 €2.052,99 €
Manufacturers Standard Package
Unit Price without VAT:82,11960 €
Unit Price with VAT:97,72232 €