68B-105-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68B-115-4

DigiKey Part Number
GH7882-ND
Manufacturer
Manufacturer Product Number
68B-115-4
Description
SWITCH JOYSTICK PADDLE HALL EFF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
EDA/CAD Models
68B-115-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Paddle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Rectangular - 35.81mm x 21.34mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Black Actuator
Mechanical Life
200,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,63000 €102,63 €
1088,50200 €885,02 €
2583,41440 €2.085,36 €
5079,75180 €3.987,59 €
10076,24290 €7.624,29 €
Manufacturers Standard Package
Unit Price without VAT:102,63000 €
Unit Price with VAT:122,12970 €