
67C18-8-M-020S | |
---|---|
DigiKey Part Number | 136-67C18-8-M-020S-ND |
Manufacturer | |
Manufacturer Product Number | 67C18-8-M-020S |
Description | SWITCH JOYSTICK FLATTED DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Schmitt Trigger) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Flatted (3.18mm Dia) | |
Switch Function | 360° Rotational, 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Schmitt Trigger) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 22.58mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Force | 485gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,60000 € | 128,60 € |
Unit Price without VAT: | 128,60000 € |
---|---|
Unit Price with VAT: | 153,03400 € |