Joystick, 3 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67C08-8-M-P

DigiKey Part Number
GH7895-ND
Manufacturer
Manufacturer Product Number
67C08-8-M-P
Description
SWITCH JOYSTICK FLATTED 10MA 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
EDA/CAD Models
67C08-8-M-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Flatted (6.35mm Dia)
Switch Function
360° Rotational, 8-Way Directional, Center Select
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 17.25mm Dia
Ingress Protection
-
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Operating Force
960gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2585,17080 €2.129,27 €
Unit Price without VAT:85,17080 €
Unit Price with VAT:101,35325 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC