Image for 67B-R4-3C-S-02C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67B-R4-3C-S-02C

DigiKey Part Number
67B-R4-3C-S-02C-ND
Manufacturer
Manufacturer Product Number
67B-R4-3C-S-02C
Description
SWITCH JOYSTICK FLATTED HALL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Hall Effect Over I2C Interface) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3VDC
Manufacturer
Grayhill Inc.
Mounting Type
Panel Mount
Series
Termination Style
Cable with Connector
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Joystick, 3 - Axis
Features
Half Boot
Actuator Type
Flatted (4.06mm Dia)
Mechanical Life
1,000,000 Cycles
Switch Function
2-Way Rotational, 4-Way Directional, Center Select
Operating Force
300gf
Output
Digital (Hall Effect Over I2C Interface)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25161,01000 €4.025,25 €
Unit Price without VAT:161,01000 €
Unit Price with VAT:191,60190 €