Joystick, 3 - Axis Digital (Hall Effect Over I2C Interface) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67B-R2-3C-U-P

DigiKey Part Number
136-67B-R2-3C-U-P-ND
Manufacturer
Manufacturer Product Number
67B-R2-3C-U-P
Description
SWITCH JOYSTICK FLATTED HALL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Hall Effect Over I2C Interface) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Digital (Hall Effect Over I2C Interface)
Manufacturer
Grayhill Inc.
Voltage - Supply
3.3VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Pin Header
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Joystick, 3 - Axis
Mechanical Life
1,000,000 Cycles
Actuator Type
Flatted (4.06mm Dia)
Operating Force
300gf
Switch Function
2-Way Directional, 2-Way Rotational, Center Select
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25154,22040 €3.855,51 €
Unit Price without VAT:154,22040 €
Unit Price with VAT:183,52228 €