
67B-R2-3C-U-02C | |
|---|---|
DigiKey Part Number | 136-67B-R2-3C-U-02C-ND |
Manufacturer | |
Manufacturer Product Number | 67B-R2-3C-U-02C |
Description | SWITCH JOYSTICK FLATTED HALL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Hall Effect Over I2C Interface) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Flatted (4.06mm Dia) | |
Switch Function | 2-Way Directional, 2-Way Rotational, Center Select | |
Functions, Extra | - | |
Output | Digital (Hall Effect Over I2C Interface) | |
Voltage - Supply | 3.3VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 156,16200 € | 3.904,05 € |
| Unit Price without VAT: | 156,16200 € |
|---|---|
| Unit Price with VAT: | 185,83278 € |

