
67B-P4-3C-S-05C | |
---|---|
DigiKey Part Number | 67B-P4-3C-S-05C-ND |
Manufacturer | |
Manufacturer Product Number | 67B-P4-3C-S-05C |
Description | SWITCH JOYSTICK FLATTED HALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Hall Effect Over I2C Interface) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Flatted (4.06mm Dia) | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Hall Effect Over I2C Interface) | |
Voltage - Supply | 3.3VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Half Boot | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 300gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 225,09000 € | 225,09 € |
Unit Price without VAT: | 225,09000 € |
---|---|
Unit Price with VAT: | 267,85710 € |