
63RS50 | |
|---|---|
DigiKey Part Number | 63RS50-ND |
Manufacturer | |
Manufacturer Product Number | 63RS50 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 50 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 300M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 84,48160 € | 2.112,04 € |
| Unit Price without VAT: | 84,48160 € |
|---|---|
| Unit Price with VAT: | 100,53310 € |

