
63R50 | |
|---|---|
DigiKey Part Number | 63R50-ND |
Manufacturer | |
Manufacturer Product Number | 63R50 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 300M |
Pulses per Revolution 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 80,67280 € | 2.016,82 € |
| Unit Price without VAT: | 80,67280 € |
|---|---|
| Unit Price with VAT: | 96,00063 € |

