
63KS64 | |
|---|---|
DigiKey Part Number | 63KS64-ND |
Manufacturer | |
Manufacturer Product Number | 63KS64 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 300M |
Pulses per Revolution 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 84,48160 € | 2.112,04 € |
| Unit Price without VAT: | 84,48160 € |
|---|---|
| Unit Price with VAT: | 100,53310 € |

