62VG11-H0-060C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62VG11-H5-060C

DigiKey Part Number
136-62VG11-H5-060C-ND
Manufacturer
Manufacturer Product Number
62VG11-H5-060C
Description
ENCODER OPT NPN OPEN COLLECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical NPN - Open Collector, Quadrature, 2-Bit User Selectable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
NPN - Open Collector, Quadrature, 2-Bit
Pulses per Revolution
-
Voltage - Supply
3.175V ~ 3.425V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
User Selectable
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,49000 €33,49 €
Manufacturers Standard Package
Unit Price without VAT:33,49000 €
Unit Price with VAT:39,85310 €