
62SG22-M5-060C | |
|---|---|
DigiKey Part Number | GH7781-ND |
Manufacturer | |
Manufacturer Product Number | 62SG22-M5-060C |
Description | ENCODER INC GRAY CODE CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 16 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 6.32mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,59000 € | 38,59 € |
| 5 | 32,89400 € | 164,47 € |
| 10 | 30,64100 € | 306,41 € |
| 25 | 27,82800 € | 695,70 € |
| 50 | 25,81640 € | 1.290,82 € |
| 100 | 23,89750 € | 2.389,75 € |
| 250 | 21,49384 € | 5.373,46 € |
| Unit Price without VAT: | 38,59000 € |
|---|---|
| Unit Price with VAT: | 45,92210 € |


