
62SG11-M5-040C | |
---|---|
DigiKey Part Number | 136-62SG11-M5-040C-ND |
Manufacturer | |
Manufacturer Product Number | 62SG11-M5-040C |
Description | ENCODER OPT NPN OPEN COLLECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical NPN - Open Collector, Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | NPN - Open Collector, Quadrature, 2-Bit | |
Pulses per Revolution | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,79000 € | 33,79 € |
Unit Price without VAT: | 33,79000 € |
---|---|
Unit Price with VAT: | 40,21010 € |