62S15-M0-060C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62S15-M0-060C

DigiKey Part Number
GH7401-ND
Manufacturer
Manufacturer Product Number
62S15-M0-060C
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 35 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,30000 €60,30 €
551,31800 €256,59 €
1047,76000 €477,60 €
2543,31200 €1.082,80 €
5040,12940 €2.006,47 €
10037,09200 €3.709,20 €
25033,28516 €8.321,29 €
Manufacturers Standard Package
Unit Price without VAT:60,30000 €
Unit Price with VAT:71,75700 €

Other Suppliers on DigiKey

35In Stock
Ships from WEC