
62S11-M5-PH | |
---|---|
DigiKey Part Number | GH7697-ND |
Manufacturer | |
Manufacturer Product Number | 62S11-M5-PH |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 62S11-M5-PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,18000 € | 65,18 € |
5 | 55,45200 € | 277,26 € |
10 | 51,59700 € | 515,97 € |
25 | 46,77960 € | 1.169,49 € |
50 | 43,33200 € | 2.166,60 € |
100 | 40,04170 € | 4.004,17 € |
Unit Price without VAT: | 65,18000 € |
---|---|
Unit Price with VAT: | 77,56420 € |