
62NG515-BH5-RAC | |
|---|---|
DigiKey Part Number | 136-62NG515-BH5-RAC-ND |
Manufacturer | |
Manufacturer Product Number | 62NG515-BH5-RAC |
Description | 62NG515-BH5-RAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 24 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 6.32mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,80680 € | 595,17 € |
| Unit Price without VAT: | 23,80680 € |
|---|---|
| Unit Price with VAT: | 28,33009 € |

