
62N22-110S | |
---|---|
DigiKey Part Number | 62N22-110S-ND |
Manufacturer | |
Manufacturer Product Number | 62N22-110S |
Description | ENCODER OPTCAL QUAD VERT CAB LDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 75,23480 € | 1.880,87 € |
Unit Price without VAT: | 75,23480 € |
---|---|
Unit Price with VAT: | 89,52941 € |