Image for 62F01-02-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62F01-02-P

DigiKey Part Number
62F01-02-P-ND
Manufacturer
Manufacturer Product Number
62F01-02-P
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Grayhill Inc.
Actuator Type
1/4" Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2590,70360 €2.267,59 €
Unit Price without VAT:90,70360 €
Unit Price with VAT:107,93728 €