cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62F01-02-030C-L

DigiKey Part Number
62F01-02-030C-L-ND
Manufacturer
Manufacturer Product Number
62F01-02-030C-L
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
No
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2586,35840 €2.158,96 €
Unit Price without VAT:86,35840 €
Unit Price with VAT:102,76650 €