
62B22-LPP-025C | |
---|---|
DigiKey Part Number | GH7695-ND |
Manufacturer | |
Manufacturer Product Number | 62B22-LPP-025C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,44000 € | 107,44 € |
5 | 91,20600 € | 456,03 € |
10 | 84,76800 € | 847,68 € |
25 | 76,71760 € | 1.917,94 € |
50 | 70,95200 € | 3.547,60 € |
100 | 65,44660 € | 6.544,66 € |
Unit Price without VAT: | 107,44000 € |
---|---|
Unit Price with VAT: | 127,85360 € |