62A01-01-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62A15-02-040C

DigiKey Part Number
GH7821-ND
Manufacturer
Manufacturer Product Number
62A15-02-040C
Description
ENCODER OPTICAL QUAD CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 24 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
User Selectable
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,25000 €61,25 €
552,11400 €260,57 €
1048,49700 €484,97 €
2543,97880 €1.099,47 €
5040,74500 €2.037,25 €
10037,65920 €3.765,92 €
25033,79140 €8.447,85 €
Manufacturers Standard Package
Unit Price without VAT:61,25000 €
Unit Price with VAT:72,88750 €