
62A11-01-060S | |
---|---|
DigiKey Part Number | 62A11-01-060S-ND |
Manufacturer | |
Manufacturer Product Number | 62A11-01-060S |
Description | ENCODER OPTICAL QUAD CABLE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 41,07880 € | 1.026,97 € |
Unit Price without VAT: | 41,07880 € |
---|---|
Unit Price with VAT: | 48,88377 € |