
61RS128-040 | |
|---|---|
DigiKey Part Number | 61RS128-040-ND |
Manufacturer | |
Manufacturer Product Number | 61RS128-040 |
Description | ENCODER INC MAGNETIC VERT CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 128 Push-Pull Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic | |
Output Type | Push-Pull | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 79,03080 € | 1.975,77 € |
| Unit Price without VAT: | 79,03080 € |
|---|---|
| Unit Price with VAT: | 94,04665 € |

