
61R100-020 | |
---|---|
DigiKey Part Number | 61R100-020-ND |
Manufacturer | |
Manufacturer Product Number | 61R100-020 |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 71,76680 € | 1.794,17 € |
Unit Price without VAT: | 71,76680 € |
---|---|
Unit Price with VAT: | 85,40249 € |