
61M12-H0 | |
---|---|
DigiKey Part Number | 61M12-H0-ND |
Manufacturer | |
Manufacturer Product Number | 61M12-H0 |
Description | ENCODER OPTCAL BNARY VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 12 Binary (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 70,98240 € | 1.774,56 € |
Unit Price without VAT: | 70,98240 € |
---|---|
Unit Price with VAT: | 84,46906 € |