
61K64 | |
|---|---|
DigiKey Part Number | GH3064-ND |
Manufacturer | |
Manufacturer Product Number | 61K64 |
Description | ENC INCRE/MAG PSHPUL VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 64 Push-Pull Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental, Magnetic | Termination Style PC Pin |
Output Type Push-Pull | Rotational Life (Cycles Min) 10M |
Pulses per Revolution 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 € | 100,16 € |
| 5 | 85,05800 € | 425,29 € |
| 10 | 79,07000 € | 790,70 € |
| 25 | 71,58520 € | 1.789,63 € |
| 50 | 66,22500 € | 3.311,25 € |
| 100 | 61,10700 € | 6.110,70 € |
| Unit Price without VAT: | 100,16000 € |
|---|---|
| Unit Price with VAT: | 119,19040 € |

