
61A16-025 | |
|---|---|
DigiKey Part Number | 61A16-025-ND |
Manufacturer | |
Manufacturer Product Number | 61A16-025 |
Description | ENCODER OPT BINARY VERT CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Binary (Absolute) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Binary (Absolute) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 135,98360 € | 3.399,59 € |
| Unit Price without VAT: | 135,98360 € |
|---|---|
| Unit Price with VAT: | 161,82048 € |

