


60A18-8-RAC | |
|---|---|
DigiKey Part Number | GH7773-ND |
Manufacturer | |
Manufacturer Product Number | 60A18-8-RAC |
Description | SWITCH JOYSTICK FLATTED 10MA 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output |
Datasheet | Datasheet |
EDA/CAD Models | 60A18-8-RAC Models |
Category | Voltage Rating - DC 5 V |
Manufacturer Grayhill Inc. | Contact Material Silver (Ag) |
Series | Contact Finish Phosphor Bronze |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Connector |
Type Joystick, 3 - Axis | Operating Temperature -40°C ~ 85°C |
Actuator Type Flatted (6.35mm Dia) | Panel Cutout Dimensions Circular - 17.25mm Dia |
Switch Function 360° Rotational, 8-Way Directional, Center Select | Mechanical Life 500,000 Cycles |
Output Digital (Mechanical Switch, Pulse) | Electrical Life 500,000 Cycles |
Voltage - Supply 5VDC | Operating Force 400gf |
Current Rating (Amps) 10mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 63,86200 € | 1.596,55 € |
| Unit Price without VAT: | 63,86200 € |
|---|---|
| Unit Price with VAT: | 75,99578 € |

