
60A00-8-060S | |
---|---|
DigiKey Part Number | 60A00-8-060S-ND |
Manufacturer | |
Manufacturer Product Number | 60A00-8-060S |
Description | SWITCH JOYSTICK FLATTED 10MA 5V |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output |
Datasheet | Datasheet |
EDA/CAD Models | 60A00-8-060S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Flatted (6.35mm Dia) | |
Switch Function | 360° Rotational, 8-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch, Pulse) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Contact Material | Silver (Ag) | |
Contact Finish | Phosphor Bronze | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 17.25mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Force | 400gf | |
Base Product Number |